Part Details for FDA215E by IXYS Integrated Circuits Division
Overview of FDA215E by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDA215E
FDA215E CAD Models
FDA215E Part Data Attributes
|
FDA215E
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
FDA215E
IXYS Integrated Circuits Division
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FDA215E
This table gives cross-reference parts and alternative options found for FDA215E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA215E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | FDA215E vs FDA215 |
FDA215P | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | FDA215E vs FDA215P |
TLP590B(C20-LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | FDA215E vs TLP590B(C20-LF1) |
TLP590B(LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | FDA215E vs TLP590B(LF1) |
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | FDA215E vs LH1262CAC-TR |
FDA215ES | Optoelectronic Device | IXYS Corporation | FDA215E vs FDA215ES |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | FDA215E vs LH1262CAC |
LH1262CAC | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | FDA215E vs LH1262CAC |
TLP590B | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-6/5 | Toshiba America Electronic Components | FDA215E vs TLP590B |
TLP590B(LF4) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | FDA215E vs TLP590B(LF4) |