Part Details for LGD030 by Littelfuse Inc
Overview of LGD030 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LGD030
LGD030 CAD Models
LGD030 Part Data Attributes
|
LGD030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LGD030
Littelfuse Inc
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LGD030
This table gives cross-reference parts and alternative options found for LGD030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGD030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLDR030.TXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | LGD030 vs KLDR030.TXP |
JTD030 | Electric Fuse | Littelfuse Inc | LGD030 vs JTD030 |
LGD30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LGD030 vs LGD30 |
TRS30R | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LGD030 vs TRS30R |
ATQR30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | LGD030 vs ATQR30 |
LLSRK030 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD030 vs LLSRK030 |
FLSR030 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LGD030 vs FLSR030 |
KLDR030.HXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | LGD030 vs KLDR030.HXP |
FLSR30ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD030 vs FLSR30ID |
LP-CC-30 | TIME DELAY BLOW ELECTRIC FUSE, 30A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | LGD030 vs LP-CC-30 |