Part Details for TRS30R by Mersen Electrical Power
Overview of TRS30R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRS30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS30R-ND
|
DigiKey | 600V 30A 5X13/16 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$14.8042 / $23.9100 | Buy Now |
Part Details for TRS30R
TRS30R CAD Models
TRS30R Part Data Attributes:
|
TRS30R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS30R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS30R
This table gives cross-reference parts and alternative options found for TRS30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD030ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS30R vs JTD030ID |
KLDR030.TXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TRS30R vs KLDR030.TXP |
ATDR30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS30R vs ATDR30 |
FLSR030 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS30R vs FLSR030 |
KLDR030 | Electric Fuse | Littelfuse Inc | TRS30R vs KLDR030 |
JTD030 | Electric Fuse | Littelfuse Inc | TRS30R vs JTD030 |
KLDR030.HXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TRS30R vs KLDR030.HXP |
LP-CC-30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | TRS30R vs LP-CC-30 |
FLSR30ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS30R vs FLSR30ID |
LLSRK030ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS30R vs LLSRK030ID |