Part Details for KLDR030.TXP by Littelfuse Inc
Overview of KLDR030.TXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR030.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5777
|
Newark | Power Fuse, Time Delay, 30A, 600Vac, Product Range:Kldr Series, Fuse Current:30A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:0.41" X 1.5", Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse KLDR030.TXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.4400 / $26.5700 | Buy Now |
DISTI #
F10023-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$16.1357 / $26.0700 | Buy Now |
DISTI #
576-KLDR030.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600VAC 300VDC Slo-Blo RoHS: Compliant | 782 |
|
$20.8500 / $31.2900 | Buy Now |
DISTI #
73689028
|
RS | Fuse, Time-Delay, Class CC, 30A, 600V AC, KLDR Series | Littelfuse KLDR030.TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1000 | RFQ |
|
Future Electronics | Industrial & Electrical Fuses 30A 600VAC 300VDC Slo-Blo RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$16.8700 / $17.3900 | Buy Now |
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge Melamine CSA/UL |
75 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
DISTI #
KLDR030.TXP
|
TTI | Industrial & Electrical Fuses 30A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$19.7500 / $25.6200 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge Melamine CSA/UL |
75 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 600VAC/300VDC | 0 |
|
$61.1443 / $65.4244 | RFQ |
Part Details for KLDR030.TXP
KLDR030.TXP CAD Models
KLDR030.TXP Part Data Attributes:
|
KLDR030.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR030.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 299 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for KLDR030.TXP
This table gives cross-reference parts and alternative options found for KLDR030.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR030.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLDR030.HXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR030.TXP vs KLDR030.HXP |