Part Details for ATQR30 by Mersen Electrical Power
Overview of ATQR30 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ATQR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQR30-ND
|
DigiKey | CC TD FUSE 600V 30A ATQR Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$21.9080 / $32.8600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$29.8773 / $38.5514 | Buy Now |
Part Details for ATQR30
ATQR30 CAD Models
ATQR30 Part Data Attributes:
|
ATQR30
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQR30
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 30A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATQR30
This table gives cross-reference parts and alternative options found for ATQR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATQR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATDR30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATQR30 vs ATDR30 |
LP-CC-30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | ATQR30 vs LP-CC-30 |