LE28HC256H-120
LSI Corporation
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32

Overview of LE28HC256H-120 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LE28HC256H-120 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE28HC256H-120 by LSI Corporation

LE28HC256H-120
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. LE28HC256H-120
    LSI Corporation
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for LE28HC256H-120

This table gives cross-reference parts and alternative options found for LE28HC256H-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE28HC256H-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X68257EM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LE28HC256H-120 vs X68257EM
X88257EMBT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LE28HC256H-120 vs X88257EMBT1
5962-8863402YC EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Atmel Corporation LE28HC256H-120 vs 5962-8863402YC
PYA28HC256E-12LM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation LE28HC256H-120 vs PYA28HC256E-12LM
FT28HC256-12LMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd LE28HC256H-120 vs FT28HC256-12LMB-AT
5962-8863401YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LE28HC256H-120 vs 5962-8863401YA
5962-8863402YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v LE28HC256H-120 vs 5962-8863402YA
LE28HC256-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation LE28HC256H-120 vs LE28HC256-120
PYA28HC256E-120LM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation LE28HC256H-120 vs PYA28HC256E-120LM
5962-8863402YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LE28HC256H-120 vs 5962-8863402YA
Part Number Description Manufacturer Compare
CAT28C257NA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, CASE 776AK-01, MS-016, LCC-32 onsemi LE28HC256H-120 vs CAT28C257NA-12T
X28HC256EMB-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LE28HC256H-120 vs X28HC256EMB-12T1
CAT28C257GA-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi LE28HC256H-120 vs CAT28C257GA-12
X28HC256SI-12T2 EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc LE28HC256H-120 vs X28HC256SI-12T2
MEM832VLI-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc LE28HC256H-120 vs MEM832VLI-120
28C256TRT1FI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies LE28HC256H-120 vs 28C256TRT1FI-12
X88257EIT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LE28HC256H-120 vs X88257EIT1
PYA28C256E-12CWM EEPROM, 32KX8, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation LE28HC256H-120 vs PYA28C256E-12CWM
CAT28C256G-12T 32KX8 EEPROM 5V, 120ns, PQCC32, HALOGEN AND LEAD FREE, PLASTIC, LCC-32 onsemi LE28HC256H-120 vs CAT28C256G-12T
FT28HC256E-12DMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd LE28HC256H-120 vs FT28HC256E-12DMB-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE28HC256H-120 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE28HC256H-120 by LSI Corporation

  • Please alert me when LE28HC256H-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE28HC256H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE28HC256H-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE28HC256H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE28HC256H-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE28HC256H-120 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: