X88257EMBT1
Xicor Inc
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X88257EMBT1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for X88257EMBT1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X88257EMBT1 by Xicor Inc

X88257EMBT1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
120 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. X88257EMBT1
    Xicor Inc
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X88257EMBT1

This table gives cross-reference parts and alternative options found for X88257EMBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X88257EMBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X88257ET1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257EMBT1 vs X88257ET1
X88257EMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257EMBT1 vs X88257EMB
5962-8863402YX EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation X88257EMBT1 vs 5962-8863402YX
PYA28HC256120LM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X88257EMBT1 vs PYA28HC256120LM
LE28HC256-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation X88257EMBT1 vs LE28HC256-120
5962-8863402YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X88257EMBT1 vs 5962-8863402YA
LQ28HC256H-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation X88257EMBT1 vs LQ28HC256H-120
AT28HC256E-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X88257EMBT1 vs AT28HC256E-12LM/883
5962-8863401YX EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X88257EMBT1 vs 5962-8863401YX
AT28HC256-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X88257EMBT1 vs AT28HC256-12LM/883
Part Number Description Manufacturer Compare
X28HC256J-12T1 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X88257EMBT1 vs X28HC256J-12T1
X68257EMBT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257EMBT1 vs X68257EMBT1
M28256-12BS1 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics X88257EMBT1 vs M28256-12BS1
CAT28C257HN-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi X88257EMBT1 vs CAT28C257HN-12T
AT28HC256E-12TU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation X88257EMBT1 vs AT28HC256E-12TU
X28HC256J-12T4 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X88257EMBT1 vs X28HC256J-12T4
X68257DM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X88257EMBT1 vs X68257DM
CAT28C257PI-12 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi X88257EMBT1 vs CAT28C257PI-12
X28HC256JIZ-12 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet Intersil Corporation X88257EMBT1 vs X28HC256JIZ-12
X28HC256SI-12T1 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Intersil Corporation X88257EMBT1 vs X28HC256SI-12T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X88257EMBT1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X88257EMBT1 by Xicor Inc

  • Please alert me when X88257EMBT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X88257EMBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X88257EMBT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X88257EMBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X88257EMBT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X88257EMBT1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: