Datasheets
PYA28HC256E-120LM by: Pyramid Semiconductor Corporation

EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Part Details for PYA28HC256E-120LM by Pyramid Semiconductor Corporation

Overview of PYA28HC256E-120LM by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for PYA28HC256E-120LM

PYA28HC256E-120LM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PYA28HC256E-120LM Part Data Attributes

PYA28HC256E-120LM Pyramid Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PYA28HC256E-120LM Pyramid Semiconductor Corporation EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description 0.450 X 0.550 INCH, CERAMIC, LCC-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for PYA28HC256E-120LM

This table gives cross-reference parts and alternative options found for PYA28HC256E-120LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28HC256E-120LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8863401YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v PYA28HC256E-120LM vs 5962-8863401YA
X88257EI EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYA28HC256E-120LM vs X88257EI
LM28HC256H-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation PYA28HC256E-120LM vs LM28HC256H-120
LE28HC256H-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation PYA28HC256E-120LM vs LE28HC256H-120
LQ28HC256H-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation PYA28HC256E-120LM vs LQ28HC256H-120
5962-8863401YC EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Teledyne e2v PYA28HC256E-120LM vs 5962-8863401YC
5962-8863402YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v PYA28HC256E-120LM vs 5962-8863402YA
LE28HC256-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation PYA28HC256E-120LM vs LE28HC256-120
X88257EIT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYA28HC256E-120LM vs X88257EIT1
PYA28HC256120LMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYA28HC256E-120LM vs PYA28HC256120LMB
Part Number Description Manufacturer Compare
X88257JT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc PYA28HC256E-120LM vs X88257JT1
CAT28C256PI-12T 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28 onsemi PYA28HC256E-120LM vs CAT28C256PI-12T
CAT28C257NA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, CASE 776AK-01, MS-016, LCC-32 onsemi PYA28HC256E-120LM vs CAT28C257NA-12T
X28HC256EM-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYA28HC256E-120LM vs X28HC256EM-12
X68257D EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc PYA28HC256E-120LM vs X68257D
CAT28C257HPI-12 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi PYA28HC256E-120LM vs CAT28C257HPI-12
28C256TRT4FE-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies PYA28HC256E-120LM vs 28C256TRT4FE-12
AT28HC256E-12JU EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation PYA28HC256E-120LM vs AT28HC256E-12JU
X28HC256EM-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYA28HC256E-120LM vs X28HC256EM-12T1
CAT28C257L-12T 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, HALOGEN FREE AND LEAD FREE, CASE 646AE-01, MS-011, DIP-28 onsemi PYA28HC256E-120LM vs CAT28C257L-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYA28HC256E-120LM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYA28HC256E-120LM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PYA28HC256E-120LM would you like to use for your alert(s)?
  • Please alert me when PYA28HC256E-120LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PYA28HC256E-120LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYA28HC256E-120LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PYA28HC256E-120LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYA28HC256E-120LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYA28HC256E-120LM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: