Part Details for PYA28C256E-12CWM by Pyramid Semiconductor Corporation
Overview of PYA28C256E-12CWM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYA28C256E-12CWM
PYA28C256E-12CWM CAD Models
PYA28C256E-12CWM Part Data Attributes
|
PYA28C256E-12CWM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYA28C256E-12CWM
Pyramid Semiconductor Corporation
EEPROM, 32KX8, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 5.8928 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for PYA28C256E-12CWM
This table gives cross-reference parts and alternative options found for PYA28C256E-12CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28C256E-12CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC256J-12T1 | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | PYA28C256E-12CWM vs X28HC256J-12T1 |
X68257EMBT1 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | PYA28C256E-12CWM vs X68257EMBT1 |
M28256-12BS1 | 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | PYA28C256E-12CWM vs M28256-12BS1 |
CAT28C257HN-12T | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | PYA28C256E-12CWM vs CAT28C257HN-12T |
AT28HC256E-12TU | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | PYA28C256E-12CWM vs AT28HC256E-12TU |
X28HC256J-12T4 | 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | PYA28C256E-12CWM vs X28HC256J-12T4 |
X68257DM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | PYA28C256E-12CWM vs X68257DM |
CAT28C257PI-12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | PYA28C256E-12CWM vs CAT28C257PI-12 |
X28HC256JIZ-12 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | PYA28C256E-12CWM vs X28HC256JIZ-12 |
X28HC256SI-12T1 | 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Intersil Corporation | PYA28C256E-12CWM vs X28HC256SI-12T1 |