LCMGA321616T221NG
vs
MCP1206F300PT-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
AEM INC
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
1206
|
Reach Compliance Code |
unknown
|
compliant
|
DC Resistance-Max |
0.02 Ω
|
0.2 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
1.6 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
220 OHM Ω
|
30 OHM Ω
|
Packing Method |
TR, EMBOSSED
|
TAPE AND REEL
|
Rated Current |
4 A
|
3 A
|
Screening Level |
AEC-Q200
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
1206
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare LCMGA321616T221NG with alternatives
Compare MCP1206F300PT-T with alternatives