There are no models available for this part yet.
Overview of LC055223AE by Kanthal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for LC055223AE by Kanthal
Part Data Attributes for LC055223AE by Kanthal
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KANTHAL GLOBAR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Manufacturer Series
|
LC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Surface Mount
|
NO
|
Terminal Shape
|
FLAT
|
Alternate Parts for LC055223AE
This table gives cross-reference parts and alternative options found for LC055223AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC055223AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LC055223AE vs FR0H223Z |
EECS0HD223V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LC055223AE vs EECS0HD223V |
LX055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055223AE vs LX055223A |
EDLSD223H5R5C | Electric Double Layer Capacitor, 5.5V, 22000uF, Through Hole Mount, 4541, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC055223AE vs EDLSD223H5R5C |
FYD0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LC055223AE vs FYD0H223Z |
EECS0HD223H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LC055223AE vs EECS0HD223H |
LT055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055223AE vs LT055223A |
LK055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055223AE vs LK055223AE |
LP055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055223AE vs LP055223AE |
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LC055223AE vs FYL0H223Z |