There are no models available for this part yet.
Overview of NEXM223Z5.5V10.5X5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-103MRB | Coilcraft Inc | SMPS Transformer, | |
LPD8035V-103MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-102MRC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
CAD Models for NEXM223Z5.5V10.5X5TRF by NIC Components Corp
Part Data Attributes for NEXM223Z5.5V10.5X5TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 4120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Additional Feature
|
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.028F
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height
|
11.5 mm
|
Length
|
10.5 mm
|
Manufacturer Series
|
NEXM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Series
|
NEXM
|
Size Code
|
4120
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
FLAT
|
Width
|
5 mm
|
Alternate Parts for NEXM223Z5.5V10.5X5TRF
This table gives cross-reference parts and alternative options found for NEXM223Z5.5V10.5X5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXM223Z5.5V10.5X5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYD0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXM223Z5.5V10.5X5TRF vs FYD0H223Z |
FG0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | NEXM223Z5.5V10.5X5TRF vs FG0H223ZF |
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXM223Z5.5V10.5X5TRF vs FYL0H223Z |
FYH0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXM223Z5.5V10.5X5TRF vs FYH0H223Z |
EECS0HD223V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NEXM223Z5.5V10.5X5TRF vs EECS0HD223V |
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXM223Z5.5V10.5X5TRF vs LC055223AE |
FR0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXM223Z5.5V10.5X5TRF vs FR0H223Z |
LX055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXM223Z5.5V10.5X5TRF vs LX055223A |
EECS5R5T223 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4818, RADIAL LEADED | Panasonic Electronic Components | NEXM223Z5.5V10.5X5TRF vs EECS5R5T223 |
LT055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXM223Z5.5V10.5X5TRF vs LT055223A |