LC055223AE
vs
EECS0HD223H
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
KANTHAL GLOBAR
|
PANASONIC CORP
|
Package Description |
,
|
, 4541
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.29.00.40
|
|
Capacitance |
22000 µF
|
22000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Manufacturer Series |
LC
|
SD
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Positive Tolerance |
80%
|
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Panasonic
|
Additional Feature |
|
CAPACITANCE RANGE IS 0.0176F TO 0.396F
|
Height |
|
5.5 mm
|
JESD-609 Code |
|
e3
|
Length |
|
11.5 mm
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Series |
|
EEC-SD
|
Size Code |
|
4541
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
Width |
|
10.5 mm
|
|
|
|
Compare LC055223AE with alternatives
Compare EECS0HD223H with alternatives