Part Details for EECS0HD223V by Panasonic Electronic Components
Overview of EECS0HD223V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECS0HD223V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70067990
|
RS | Capacitor, Super Capacitor, PCB Mount, Mem Backup, 0.022F 5.5V | Panasonic Electronic Components EECS0HD223V RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
EECS0HD223V
|
Avnet Abacus | Supercapacitor, EDLC, 22000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: EECS0HD223V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EECS0HD223V
EECS0HD223V CAD Models
EECS0HD223V Part Data Attributes
|
EECS0HD223V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS0HD223V
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4120 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CAPACITANCE RANGE IS 0.0176F TO 0.396F | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Manufacturer Series | SD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | EEC-SD | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for EECS0HD223V
This table gives cross-reference parts and alternative options found for EECS0HD223V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS0HD223V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EECS0HD223V vs FR0H223Z |
LX055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD223V vs LX055223A |
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD223V vs LC055223AE |
EDLSD223H5R5C | Electric Double Layer Capacitor, 5.5V, 22000uF, Through Hole Mount, 4541, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EECS0HD223V vs EDLSD223H5R5C |
FYD0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EECS0HD223V vs FYD0H223Z |
EECS0HD223H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EECS0HD223V vs EECS0HD223H |
LT055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD223V vs LT055223A |
LK055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD223V vs LK055223AE |
LP055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD223V vs LP055223AE |
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EECS0HD223V vs FYL0H223Z |