Part Details for LAN8710AI-EZK-TR-ABC by Microchip Technology Inc
Overview of LAN8710AI-EZK-TR-ABC by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8710AI-EZK-TR-ABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8869
|
Newark | Mii/Rmii 10/100 Ethernet Transceiver 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8710AI-EZK-TR-ABC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
LAN8710AI-EZK-TR-ABCCT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32SQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2337 In Stock |
|
$1.3875 / $1.7400 | Buy Now |
DISTI #
DSC1001CI2-030.000
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin SQFN T/R - Rail/Tube (Alt: DSC1001CI2-030.000) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
LAN8710AI-EZK-TR-A
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin SQFN T/R - Tape and Reel (Alt: LAN8710AI-EZK-TR-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-LAN8710AIEZKTRAB
|
Mouser Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant | 4439 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
LAN8710AI-EZK-TR-ABC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2044-04-15 RoHS: Compliant pbFree: Yes | 160000 |
|
$1.1700 / $1.7400 | Buy Now |
|
Future Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Ethernet Transceiver - MII, RMII Protocol - 4 Drivers / 4 Receivers - Full Duplex - 1.6V to 3.6V Supply - 32-SQFN (5x5) Package - Surface Mount. RoHS: Compliant |
4750 In Stock |
|
$1.3100 / $1.3500 | Buy Now |
DISTI #
69806062
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2330 | Americas - 4750 |
|
$1.6688 / $1.7881 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 32QFN | 40000 |
|
RFQ |
Part Details for LAN8710AI-EZK-TR-ABC
LAN8710AI-EZK-TR-ABC CAD Models
LAN8710AI-EZK-TR-ABC Part Data Attributes
|
LAN8710AI-EZK-TR-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710AI-EZK-TR-ABC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LAN8710AI-EZK-TR-ABC
This table gives cross-reference parts and alternative options found for LAN8710AI-EZK-TR-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710AI-EZK-TR-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710AI-EZK-ABC | Ethernet Transceiver | Microchip Technology Inc | LAN8710AI-EZK-TR-ABC vs LAN8710AI-EZK-ABC |