-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9027
|
Newark | Small Footprint Mii/Rmii 10/100 Energy Efficient Ethernet Transceiver 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8740A-EN-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
LAN8740A-EN-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 32SQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27757 In Stock |
|
$1.3375 / $1.6600 | Buy Now |
DISTI #
LAN8740A-EN-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps - Tape and Reel (Alt: LAN8740A-EN-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6600 | Buy Now |
DISTI #
579-LAN8740A-EN-TR
|
Mouser Electronics | Ethernet ICs MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology RoHS: Compliant | 15947 |
|
$1.3400 / $1.6600 | Buy Now |
DISTI #
LAN8740A-EN-TR
|
Microchip Technology Inc | MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology, Projected EOL: 2039-04-26 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$1.2000 / $1.6600 | Buy Now |
|
Future Electronics | LAN8740A: 3.3 V 100Mbps MII/RMII 10/100 Energy Efficient Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP T/R RoHS: Compliant |
5000 In Stock 15000 Factory Stock |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
67391407
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2307 | Americas - 5000 |
|
$1.7237 | Buy Now |
|
Ameya Holding Limited | LAN8740A: 3.3 V 100Mbps MII/RMII 10/100 Energy Efficient Ethernet Transceiver | 15000 |
|
RFQ | |
|
NAC | Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver - Package: 32 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.3400 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8740A-EN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8740A-EN-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8740A-EN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8740A-EN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8740A-EN | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8740A-EN-TR vs LAN8740A-EN |
LAN8740AI-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8740A-EN-TR vs LAN8740AI-EN-TR |