-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8868
|
Newark | Mii/Rmii 10/100 Ethernet Transceiver 32 Qfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN8710AI-EZK-ABC Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
LAN8710AI-EZK-ABC-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32SQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3509 In Stock |
|
$1.3875 / $1.7400 | Buy Now |
DISTI #
LAN8710AI-EZK-ABC
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin SQFN Tray - Trays (Alt: LAN8710AI-EZK-ABC) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-LAN8710AIEZKABC
|
Mouser Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant | 40473 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
LAN8710AI-EZK-ABC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2044-05-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1700 / $1.7400 | Buy Now |
|
Future Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 4 Container: Tray | 0Tray |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant |
2148 In Stock |
|
$1.3100 / $1.7700 | Buy Now |
DISTI #
80936234
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2340 | Americas - 1470 |
|
$2.9946 | Buy Now |
DISTI #
77909091
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 334 |
|
$1.9737 | Buy Now |
|
Quest Components | 360 |
|
$3.0509 / $5.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710AI-EZK-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710AI-EZK-ABC
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710AI-EZK-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710AI-EZK-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8742A-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8742A-CZ |
LAN8740A-EN | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8740A-EN |
LAN8740A-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8740A-EN-TR |
LAN8742AI-CZ | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8742AI-CZ |
LAN8710AI-EZC | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8710AI-EZC |
LAN8710A-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8710A-EZC-TR |
LAN8740I-EN-TR | Ethernet Transceiver | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8740I-EN-TR |
LAN8740AI-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8710AI-EZK-ABC vs LAN8740AI-EN-TR |
DP83869HMRGZR | Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125 | Texas Instruments | LAN8710AI-EZK-ABC vs DP83869HMRGZR |
DP83825IRMQR | Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85 | Texas Instruments | LAN8710AI-EZK-ABC vs DP83825IRMQR |