-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83869HMRGZRTR-ND
|
DigiKey | IC TRANSCEIVER 1/1 48VQFN Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7872 | Buy Now |
DISTI #
595-DP83869HMRGZR
|
Mouser Electronics | Ethernet ICs Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125 RoHS: Compliant | 972 |
|
$6.7800 / $11.1200 | Buy Now |
|
Ameya Holding Limited | 6380 |
|
RFQ | ||
|
Chip1Cloud | IC TRANSCEIVER 1/1 48VQFN / 1/1 Transceiver Ethernet 48-VQFN (7x7) | 1080 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 48VQFN / 1/1 Transceiver Ethernet 48-VQFN (7x7) | 40600 |
|
$6.4060 / $9.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83869HMRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83869HMRGZR
Texas Instruments
Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83869HMRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83869HMRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83869HMRGZT | Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125 | Texas Instruments | DP83869HMRGZR vs DP83869HMRGZT |