-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN8710A-EZK-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
52249 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
886-LAN8710A-EZK-TR
|
Mouser Electronics | Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX FlexPw RoHS: Compliant | 1444 |
|
$1.5500 / $1.9700 | Buy Now |
DISTI #
VBF:5286_06439520
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2320 | Americas - 20000 |
|
$1.1567 | Buy Now |
DISTI #
V72:2272_06439520
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 Container: Cut Strips | Americas - 9678 |
|
$1.1683 / $1.6333 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant |
4835 In Stock 65000 Factory Stock |
|
$1.3600 / $2.2700 | Buy Now |
DISTI #
70332361
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2333 | Americas - 9678 |
|
$1.1683 / $1.6333 | Buy Now |
|
Bristol Electronics | 3997 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3750 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, QCC32 | 3000 |
|
$1.4700 / $4.2000 | Buy Now |
|
Ameya Holding Limited | 32 VQFN 5X5X0.9 T/MII/RMII 10/100 ETHERNET TRANSCEIVER | 182 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710A-EZK-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710A-EZK-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 54 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710A-EZK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710A-EZK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710AI-EZK | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK-TR vs LAN8710AI-EZK |
LAN8710A-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZK-TR vs LAN8710A-EZC-TR |