-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6074
|
Newark | Enet Transceiver, 100Mbps, 0 To 85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Controller Ic Case Style:Sqfn, No. Of Pins:32Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip LAN8710A-EZC-ABC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
LAN8710A-EZC-ABC-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32SQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1873 In Stock |
|
$1.1125 / $1.3800 | Buy Now |
DISTI #
LAN8710A-EZC-ABC
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin SQFN Tray - Trays (Alt: LAN8710A-EZC-ABC) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
DSC1001CI2-012.500
|
Avnet Americas | PHY 1-CH 100Mbps 32-Pin SQFN Tray - Tape and Reel (Alt: DSC1001CI2-012.500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2300 | Buy Now |
DISTI #
579-LAN8710AEZCABC
|
Mouser Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant | 16817 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
LAN8710A-EZC-ABC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2044-05-11 RoHS: Compliant pbFree: Yes | 92120 |
|
$0.9200 / $1.3800 | Buy Now |
|
Future Electronics | LAN8710A: 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver - SQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$1.2500 / $1.4100 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant |
1605 In Stock |
|
$1.0500 / $1.2100 | Buy Now |
DISTI #
69264265
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2306 | Americas - 1944 |
|
$1.2750 | Buy Now |
DISTI #
66422709
|
Verical | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 1600 |
|
$1.3194 / $1.6026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710A-EZC-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710A-EZC-ABC
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710A-EZC-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710A-EZC-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710AI-EZK-ABC | Ethernet Transceiver | Microchip Technology Inc | LAN8710A-EZC-ABC vs LAN8710AI-EZK-ABC |