Part Details for LA6571 by SANYO Electric Co Ltd
Overview of LA6571 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LA6571
LA6571 CAD Models
LA6571 Part Data Attributes:
|
LA6571
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA6571
SANYO Electric Co Ltd
CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 17.8 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm |
Alternate Parts for LA6571
This table gives cross-reference parts and alternative options found for LA6571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6571-TLM-E | Power Amplifier, 5-Channel Driver with built in regulator, HSOP36R (375mil), 1000-REEL | onsemi | LA6571 vs LA6571-TLM-E |
LA6571 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Semiconductor Co Ltd | LA6571 vs LA6571 |