Part Details for L7C197DME25 by LOGIC Devices Inc
Overview of L7C197DME25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C197DME25
L7C197DME25 CAD Models
L7C197DME25 Part Data Attributes
|
L7C197DME25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C197DME25
LOGIC Devices Inc
Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDIP-T24 | |
Length | 30.48 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C197DME25
This table gives cross-reference parts and alternative options found for L7C197DME25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C197DME25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65797HDB | Standard SRAM | Atmel Corporation | L7C197DME25 vs HM1-65797HDB |
5962-8872505LA | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | Teledyne e2v | L7C197DME25 vs 5962-8872505LA |
5962-8872505LA | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | L7C197DME25 vs 5962-8872505LA |
MT5C2561C-25L | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | Micron Technology Inc | L7C197DME25 vs MT5C2561C-25L |
MT5C2561C-25IT | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | Micron Technology Inc | L7C197DME25 vs MT5C2561C-25IT |
5962-8872505LX | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | Temic Semiconductors | L7C197DME25 vs 5962-8872505LX |
HM1-65797H/883 | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | Matra MHS | L7C197DME25 vs HM1-65797H/883 |
MT5C2561C-25LIT | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | Micron Technology Inc | L7C197DME25 vs MT5C2561C-25LIT |
5962-8872505LA | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | L7C197DME25 vs 5962-8872505LA |
P4C1257-25CM | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | L7C197DME25 vs P4C1257-25CM |