Part Details for 5962-8872505LA by Teledyne e2v
Overview of 5962-8872505LA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8872505LA
5962-8872505LA CAD Models
5962-8872505LA Part Data Attributes
|
5962-8872505LA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8872505LA
Teledyne e2v
Standard SRAM, 256KX1, 25ns, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8872505LA
This table gives cross-reference parts and alternative options found for 5962-8872505LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872505LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1-65797HDB | Atmel Corporation | Check for Price | Standard SRAM | 5962-8872505LA vs HM1-65797HDB |
L7C197PI25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | 5962-8872505LA vs L7C197PI25 |
5962-8872505LX | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | 5962-8872505LA vs 5962-8872505LX |
CY7C197-25DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8872505LA vs CY7C197-25DMB |
EDI81256LPA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LA vs EDI81256LPA25QB |
MT5C2561C-25LIT | Micron Technology Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | 5962-8872505LA vs MT5C2561C-25LIT |
EDI81256CA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LA vs EDI81256CA25QB |
EDI81256PA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LA vs EDI81256PA25QB |
5962-8872505LA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8872505LA vs 5962-8872505LA |
5962-8872505LX | Temic Semiconductors | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LA vs 5962-8872505LX |