Part Details for 5962-8872505LX by Temic Semiconductors
Overview of 5962-8872505LX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8872505LX
5962-8872505LX CAD Models
5962-8872505LX Part Data Attributes
|
5962-8872505LX
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5962-8872505LX
Temic Semiconductors
Standard SRAM, 256KX1, 25ns, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8872505LX
This table gives cross-reference parts and alternative options found for 5962-8872505LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872505LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1-65797HDB | Atmel Corporation | Check for Price | Standard SRAM | 5962-8872505LX vs HM1-65797HDB |
L7C197PI25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | 5962-8872505LX vs L7C197PI25 |
5962-8872505LX | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | 5962-8872505LX vs 5962-8872505LX |
CY7C197-25DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8872505LX vs CY7C197-25DMB |
EDI81256LPA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LX vs EDI81256LPA25QB |
MT5C2561C-25LIT | Micron Technology Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | 5962-8872505LX vs MT5C2561C-25LIT |
EDI81256CA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LX vs EDI81256CA25QB |
EDI81256PA25QB | Electronic Designs Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, | 5962-8872505LX vs EDI81256PA25QB |
5962-8872505LA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | 5962-8872505LX vs 5962-8872505LA |
MT5C2561C-25 | Micron Technology Inc | Check for Price | Standard SRAM, 256KX1, 25ns, CMOS, CDIP24 | 5962-8872505LX vs MT5C2561C-25 |