Part Details for L7C167KME15 by LOGIC Devices Inc
Overview of L7C167KME15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C167KME15
L7C167KME15 CAD Models
L7C167KME15 Part Data Attributes:
|
L7C167KME15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C167KME15
LOGIC Devices Inc
Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.3X.43 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.795 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for L7C167KME15
This table gives cross-reference parts and alternative options found for L7C167KME15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C167KME15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | L7C167KME15 vs IDT6167LA25SO8 |
MBM10470A-15CZ | 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 | FUJITSU Limited | L7C167KME15 vs MBM10470A-15CZ |
IDT6167SA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | L7C167KME15 vs IDT6167SA45DB |
AM2167-45DC | Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | L7C167KME15 vs AM2167-45DC |
MAR5114CB | Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, | Plessey Semiconductors Ltd | L7C167KME15 vs MAR5114CB |
L7C167UC8 | Standard SRAM, 16KX1, 8ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | LOGIC Devices Inc | L7C167KME15 vs L7C167UC8 |
6167LA45LB | LCC-20, Tube | Integrated Device Technology Inc | L7C167KME15 vs 6167LA45LB |
HM4-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, CQCC18 | Harris Semiconductor | L7C167KME15 vs HM4-6504S-9 |
NMC2147HJ-2 | 4KX1 STANDARD SRAM, 45ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | L7C167KME15 vs NMC2147HJ-2 |
IDT6167SA45EB | Standard SRAM, 16KX1, 45ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 | Integrated Device Technology Inc | L7C167KME15 vs IDT6167SA45EB |