L7C167KME15 vs NMC2147HJ-2 feature comparison

L7C167KME15 LOGIC Devices Inc

Buy Now Datasheet

NMC2147HJ-2 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.3X.43 DIP, DIP18,.3
Pin Count 20 18
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE SEPARATE
JESD-30 Code R-CQCC-N20 R-GDIP-T18
JESD-609 Code e0 e0
Length 10.795 mm
Memory Density 16384 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 18
Number of Words 16384 words 4096 words
Number of Words Code 16000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX1 4KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.3X.43 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 3.048 mm 5.08 mm
Standby Current-Max 0.0001 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.08 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 7.366 mm 7.62 mm
Base Number Matches 1 2

Compare L7C167KME15 with alternatives

Compare NMC2147HJ-2 with alternatives