Filter Your Search
1 - 1 of 1 results
|
L7C167KME15
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 10.795 mm | 7.366 mm | LOGIC DEVICES INC | QLCC | QCCN, LCC20,.3X.43 | 20 | unknown | 3A001.A.2.C | 8542.32.00.41 |