Part Details for 6167LA45LB by Integrated Device Technology Inc
Overview of 6167LA45LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 6167LA45LB
6167LA45LB CAD Models
6167LA45LB Part Data Attributes:
|
6167LA45LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6167LA45LB
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 0.300 INCH, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | LZ20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 6167LA45LB
This table gives cross-reference parts and alternative options found for 6167LA45LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6167LA45LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413202YX | Standard SRAM, 16KX1, 45ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Cypress Semiconductor | 6167LA45LB vs 8413202YX |
8413209YA | LCC-20, Tube | Integrated Device Technology Inc | 6167LA45LB vs 8413209YA |
FT6167-45LM | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | 6167LA45LB vs FT6167-45LM |
HM4-65767BMDB | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | 6167LA45LB vs HM4-65767BMDB |
IMS1400N-45M | 16KX1 STANDARD SRAM, 40ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | 6167LA45LB vs IMS1400N-45M |
8413202YX | Standard SRAM, 16KX1, 45ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | 6167LA45LB vs 8413202YX |
P4C167L-45LMB | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 6167LA45LB vs P4C167L-45LMB |
8413202YA | LCC-20, Tube | Integrated Device Technology Inc | 6167LA45LB vs 8413202YA |
HM4-65767BM-5 | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | 6167LA45LB vs HM4-65767BM-5 |
8413209YX | Standard SRAM, 16KX1, 45ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | 6167LA45LB vs 8413209YX |