Part Details for L7C166WI15 by LOGIC Devices Inc
Overview of L7C166WI15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for L7C166WI15
L7C166WI15 CAD Models
L7C166WI15 Part Data Attributes
|
L7C166WI15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C166WI15
LOGIC Devices Inc
Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.39 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for L7C166WI15
This table gives cross-reference parts and alternative options found for L7C166WI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C166WI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C166-25VC | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | L7C166WI15 vs CY7C166-25VC |
CY7C166-25VCT | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | L7C166WI15 vs CY7C166-25VCT |
P4C198-25JC | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Pyramid Semiconductor Corporation | L7C166WI15 vs P4C198-25JC |
CY7C166-15VCT | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | L7C166WI15 vs CY7C166-15VCT |
HMU-65789E-6 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | L7C166WI15 vs HMU-65789E-6 |
HMU-65789H-6 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | L7C166WI15 vs HMU-65789H-6 |
HMU-65789H-9 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | L7C166WI15 vs HMU-65789H-9 |
CY7C166-15VC | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Rochester Electronics LLC | L7C166WI15 vs CY7C166-15VC |
HMU-65789E-5 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | L7C166WI15 vs HMU-65789E-5 |
HMU-65789H-5 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | L7C166WI15 vs HMU-65789H-5 |