Memory
CY7C166A-15VCR
Cypress Semiconductor
Description: Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, PLASTIC, SOJ-24

Overview of CY7C166A-15VCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for CY7C166A-15VCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C166A-15VCR by Cypress Semiconductor

CY7C166A-15VCR
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
PLASTIC, SOJ-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.367 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY7C166A-15VCR
    Cypress Semiconductor
    Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, PLASTIC, SOJ-24
    VS

Alternate Parts for CY7C166A-15VCR

This table gives cross-reference parts and alternative options found for CY7C166A-15VCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C166A-15VCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C166A-15VCT Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor CY7C166A-15VCR vs CY7C166A-15VCT
Part Number Description Manufacturer Compare
FT6198L-20JM Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd CY7C166A-15VCR vs FT6198L-20JM
L7C162WC10 Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc CY7C166A-15VCR vs L7C162WC10
MCM6293J30 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C166A-15VCR vs MCM6293J30
MT5C6407DJ-8LXTTR Standard SRAM, 16KX4, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C166A-15VCR vs MT5C6407DJ-8LXTTR
MT5C6405DJ-15L Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc CY7C166A-15VCR vs MT5C6405DJ-15L
FT6198AL-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd CY7C166A-15VCR vs FT6198AL-25JI
HMU-65688AS-9:D Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 Matra MHS CY7C166A-15VCR vs HMU-65688AS-9:D
KM6466AJ-35 Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor CY7C166A-15VCR vs KM6466AJ-35
QS8886-25Q Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, Quality Semiconductor Inc CY7C166A-15VCR vs QS8886-25Q
HMT-65688AC-5:RD Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 Matra MHS CY7C166A-15VCR vs HMT-65688AC-5:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C166A-15VCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C166A-15VCR by Cypress Semiconductor

  • Please alert me when CY7C166A-15VCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C166A-15VCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C166A-15VCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C166A-15VCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C166A-15VCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C166A-15VCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: