Part Details for MT5C6405DJ-15L by Micron Technology Inc
Overview of MT5C6405DJ-15L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT5C6405DJ-15L
MT5C6405DJ-15L CAD Models
MT5C6405DJ-15L Part Data Attributes
|
MT5C6405DJ-15L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C6405DJ-15L
Micron Technology Inc
Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.61 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C6405DJ-15L
This table gives cross-reference parts and alternative options found for MT5C6405DJ-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6405DJ-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C166A-15VCR | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, PLASTIC, SOJ-24 | Cypress Semiconductor | MT5C6405DJ-15L vs CY7C166A-15VCR |
FT6198L-20JM | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | MT5C6405DJ-15L vs FT6198L-20JM |
L7C162WC10 | Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | MT5C6405DJ-15L vs L7C162WC10 |
MCM6293J30 | 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MT5C6405DJ-15L vs MCM6293J30 |
MT5C6407DJ-8LXTTR | Standard SRAM, 16KX4, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C6405DJ-15L vs MT5C6407DJ-8LXTTR |
FT6198AL-25JI | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | MT5C6405DJ-15L vs FT6198AL-25JI |
HMU-65688AS-9:D | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | MT5C6405DJ-15L vs HMU-65688AS-9:D |
KM6466AJ-35 | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Samsung Semiconductor | MT5C6405DJ-15L vs KM6466AJ-35 |
QS8886-25Q | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | MT5C6405DJ-15L vs QS8886-25Q |
HMT-65688AC-5:RD | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | MT5C6405DJ-15L vs HMT-65688AC-5:RD |