Part Details for CY7C166-15VC by Rochester Electronics LLC
Overview of CY7C166-15VC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for CY7C166-15VC
CY7C166-15VC CAD Models
CY7C166-15VC Part Data Attributes
|
CY7C166-15VC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C166-15VC
Rochester Electronics LLC
Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, MO-088, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.365 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm |
Alternate Parts for CY7C166-15VC
This table gives cross-reference parts and alternative options found for CY7C166-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C166-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C166-25VC | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | CY7C166-15VC vs CY7C166-25VC |
CY7C166-25VCT | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | CY7C166-15VC vs CY7C166-25VCT |
P4C198-25JC | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Pyramid Semiconductor Corporation | CY7C166-15VC vs P4C198-25JC |
L7C166WI15 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | CY7C166-15VC vs L7C166WI15 |
CY7C166-15VCT | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | CY7C166-15VC vs CY7C166-15VCT |
HMU-65789E-6 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | CY7C166-15VC vs HMU-65789E-6 |
HMU-65789H-6 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | CY7C166-15VC vs HMU-65789H-6 |
HMU-65789H-9 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | CY7C166-15VC vs HMU-65789H-9 |
HMU-65789E-5 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | CY7C166-15VC vs HMU-65789E-5 |
HMU-65789H-5 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | CY7C166-15VC vs HMU-65789H-5 |