Part Details for L79L05ABZ by STMicroelectronics
Overview of L79L05ABZ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L79L05ABZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 617 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for L79L05ABZ
L79L05ABZ CAD Models
L79L05ABZ Part Data Attributes
|
L79L05ABZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ABZ
STMicroelectronics
5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L79L05ABZ
This table gives cross-reference parts and alternative options found for L79L05ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320LZ-5.0 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L79L05ABZ vs LM320LZ-5.0 |
MC79L05ACPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L05ABZ vs MC79L05ACPRA |
HA179L05P-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | L79L05ABZ vs HA179L05P-E |
HA179L05P-TZ | 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | L79L05ABZ vs HA179L05P-TZ |
MC79L05CPRE | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | onsemi | L79L05ABZ vs MC79L05CPRE |
HA179L05-TZ | 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | L79L05ABZ vs HA179L05-TZ |
L79L05CZ | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L05ABZ vs L79L05CZ |
MC79L05ABPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | L79L05ABZ vs MC79L05ABPRM |
LM79L05ACZX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L05ABZ vs LM79L05ACZX |
HA179L05-TZ | Fixed Negative Standard Regulator, 5V, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | L79L05ABZ vs HA179L05-TZ |