Part Details for KU82307 by Intel Corporation
Overview of KU82307 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for KU82307
KU82307 CAD Models
KU82307 Part Data Attributes:
|
KU82307
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU82307
Intel Corporation
DMA Controller, 8 Channel(s), CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of DMA Channels | 8 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for KU82307
This table gives cross-reference parts and alternative options found for KU82307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU82307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959303ZX | DMA Controller, 8 Channel(s), 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | KU82307 vs 5962-8959303ZX |
5962-8959301ZX | DMA Controller, 8 Channel(s), 16MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | KU82307 vs 5962-8959301ZX |
5962-8959301ZA | DMA Controller, 8 Channel(s), 16MHz, CMOS, | Defense Logistics Agency | KU82307 vs 5962-8959301ZA |