Filter Your Search
1 - 5 of 5 results
|
KU82307-25SZ130
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | ||||||||||||
|
KU82307
Intel Corporation
|
Check for Price | Obsolete | 16 | 24 | YES | 5 V | DMA CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | BQFP, | compliant | 8542.31.00.01 | QFP | 132 | |||||||
|
KU82307-16
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | compliant | 8542.31.00.01 | ||||||||||||
|
KU82307-20
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | compliant | 8542.31.00.01 | ||||||||||||
|
KU82307-25
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | compliant | 8542.31.00.01 |