5962-8959301ZX by: Intel Corporation

DMA Controller, 8 Channel(s), 16MHz, CMOS, CPGA132, CERAMIC, PGA-132

Part Details for 5962-8959301ZX by Intel Corporation

Overview of 5962-8959301ZX by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 5962-8959301ZX

5962-8959301ZX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8959301ZX Part Data Attributes

5962-8959301ZX Intel Corporation
Buy Now
Compare Parts:
5962-8959301ZX Intel Corporation DMA Controller, 8 Channel(s), 16MHz, CMOS, CPGA132, CERAMIC, PGA-132
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Part Package Code PGA
Package Description PGA,
Pin Count 132
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 32
Clock Frequency-Max 16 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P132
Number of DMA Channels 8
Number of Terminals 132
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type DMA CONTROLLER

Alternate Parts for 5962-8959301ZX

This table gives cross-reference parts and alternative options found for 5962-8959301ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959301ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KD82307 DMA Controller, 8 Channel(s), CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation 5962-8959301ZX vs KD82307
5962-8959301ZA DMA Controller, 8 Channel(s), 16MHz, CMOS, Defense Logistics Agency 5962-8959301ZX vs 5962-8959301ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959301ZX by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959301ZX by Intel Corporation

  • Please alert me when 5962-8959301ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8959301ZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959301ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8959301ZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959301ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959301ZX by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: