Part Details for KSZ9893RNXI-TR by Microchip Technology Inc
Overview of KSZ9893RNXI-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ9893RNXI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8060
|
Newark | 3-Port Gigabit Ethernet Switch With Eee, Wol, Qos, Linkmd, Industrial Temp 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ9893RNXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4400 | Buy Now |
DISTI #
KSZ9893RNXI-CT-ND
|
DigiKey | IC ETHERNET SWITCH 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2664 In Stock |
|
$10.0747 / $12.5200 | Buy Now |
DISTI #
KSZ9893RNXI-TR
|
Avnet Americas | 3-Port Gigabit Ethernet Switch with RGMII/MII/RMII Interface -40°C to 85°C 64-Pin VQFN T/R - Tape and Reel (Alt: KSZ9893RNXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.4900 / $12.5200 | Buy Now |
DISTI #
579-KSZ9893RNXI-TR
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 3-Port Switch/RMGII RoHS: Compliant | 1578 |
|
$10.0300 / $12.5200 | Buy Now |
DISTI #
KSZ9893RNXI-TR
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3100 / $12.5200 | Buy Now |
|
Future Electronics | 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Container: Reel | 0Reel |
|
$11.2700 | Buy Now |
|
Onlinecomponents.com | 3-Port Gigabit Ethernet Switch with RGMII/MII/RMII Interface -40°C to 85°C 64-Pin VQFN T/R RoHS: Compliant | Alternative Product Available |
|
$10.3100 / $28.9800 | Buy Now |
|
Ameya Holding Limited | 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp | 488 |
|
RFQ | |
|
NAC | 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.8200 / $11.8400 | Buy Now |
DISTI #
KSZ9893RNXI-TR
|
Avnet Silica | 3-Port Gigabit Ethernet Switch with RGMII/MII/RMII Interface -40�C to 85�C 64-Pin VQFN T/R (Alt: KSZ9893RNXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ9893RNXI-TR
KSZ9893RNXI-TR CAD Models
KSZ9893RNXI-TR Part Data Attributes
|
KSZ9893RNXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9893RNXI-TR
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-02-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for KSZ9893RNXI-TR
This table gives cross-reference parts and alternative options found for KSZ9893RNXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9893RNXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9893RNXC | Ethernet Transceiver | Microchip Technology Inc | KSZ9893RNXI-TR vs KSZ9893RNXC |