-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9031
|
Newark | Enet Controller, 100Mbps, -40 To 85Deg C, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Pqfp, No. Of Pins:128Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ8895RQXIA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$6.8100 / $8.4800 | Buy Now |
DISTI #
576-4850-ND
|
DigiKey | IC ETHERNET SWITCH 5PORT 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4428 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
998-KSZ8895RQXIA
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Ethernet Switch RoHS: Compliant | 1683 |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
E54:1762_07705195
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 4 Weeks Date Code: 2345 | Europe - 7260 |
|
$6.1930 / $6.2890 | Buy Now |
DISTI #
VBF:5286_07847333
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Americas - 230 |
|
$6.7230 / $7.8610 | Buy Now |
DISTI #
V99:2348_07847333
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 | Americas - 132 |
|
$7.0330 / $7.6290 | Buy Now |
DISTI #
V36:1790_07847333
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 | Americas - 29 |
|
$6.2650 / $7.9800 | Buy Now |
DISTI #
KSZ8895RQXIA
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 37635 |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks Container: Tray | 2904Tray |
|
$7.3400 | Buy Now |
|
Future Electronics | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks Container: Tray | 594Tray |
|
$6.0600 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8895RQXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895RQXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8895RQXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895RQXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895RQ | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8895RQXIA vs KSZ8895RQ |
KSZ8895RQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8895RQXIA vs KSZ8895RQI |
KSZ8895RQ | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KSZ8895RQXIA vs KSZ8895RQ |
KSZ8895RQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895RQXIA vs KSZ8895RQXCA |