Part Details for KSH44H11-I by Samsung Semiconductor
Overview of KSH44H11-I by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH44H11-I
KSH44H11-I CAD Models
KSH44H11-I Part Data Attributes:
|
KSH44H11-I
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSH44H11-I
Samsung Semiconductor
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for KSH44H11-I
This table gives cross-reference parts and alternative options found for KSH44H11-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH44H11-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11-1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Samsung Semiconductor | KSH44H11-I vs MJD44H11-1 |
MJD44H11-I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11-I vs MJD44H11-I |
KSH44H11ITU | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-251AA, PLASTIC, IPAK-3 | Rochester Electronics LLC | KSH44H11-I vs KSH44H11ITU |
KSH44H11I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11-I vs KSH44H11I |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, 5040-TUBE | onsemi | KSH44H11-I vs KSH44H11ITU |
MJD44H11-1G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | KSH44H11-I vs MJD44H11-1G |
MJD44H11I | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11-I vs MJD44H11I |
MJD44H11-1G | 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | KSH44H11-I vs MJD44H11-1G |
MJD44H11-1 | 8A, 80V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH44H11-I vs MJD44H11-1 |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | KSH44H11-I vs KSH44H11ITU |