Part Details for KSH44H11ITU by onsemi
Overview of KSH44H11ITU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSH44H11ITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1434
|
Newark | Npn Upitaxial Silicon Transistor |Onsemi KSH44H11ITU Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
|
Rochester Electronics | NPN uPitaxial Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15982 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for KSH44H11ITU
KSH44H11ITU CAD Models
KSH44H11ITU Part Data Attributes:
|
KSH44H11ITU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSH44H11ITU
onsemi
NPN Epitaxial Silicon Transistor, 5040-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IPAK-3 | |
Manufacturer Package Code | 369AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSH44H11ITU
This table gives cross-reference parts and alternative options found for KSH44H11ITU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH44H11ITU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11-1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Samsung Semiconductor | KSH44H11ITU vs MJD44H11-1 |
MJD44H11-I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs MJD44H11-I |
KSH44H11ITU | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-251AA, PLASTIC, IPAK-3 | Rochester Electronics LLC | KSH44H11ITU vs KSH44H11ITU |
KSH44H11I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs KSH44H11I |
MJD44H11-1G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | KSH44H11ITU vs MJD44H11-1G |
MJD44H11I | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs MJD44H11I |
MJD44H11-1G | 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | KSH44H11ITU vs MJD44H11-1G |
MJD44H11-1 | 8A, 80V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH44H11ITU vs MJD44H11-1 |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | KSH44H11ITU vs KSH44H11ITU |