Part Details for KSH44H11ITU by Rochester Electronics LLC
Overview of KSH44H11ITU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSH44H11ITU
KSH44H11ITU CAD Models
KSH44H11ITU Part Data Attributes:
|
KSH44H11ITU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KSH44H11ITU
Rochester Electronics LLC
8A, 80V, NPN, Si, POWER TRANSISTOR, TO-251AA, PLASTIC, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-251AA | |
Package Description | PLASTIC, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSH44H11ITU
This table gives cross-reference parts and alternative options found for KSH44H11ITU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH44H11ITU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11-1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Samsung Semiconductor | KSH44H11ITU vs MJD44H11-1 |
MJD44H11-I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs MJD44H11-I |
KSH44H11I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs KSH44H11I |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, 5040-TUBE | onsemi | KSH44H11ITU vs KSH44H11ITU |
MJD44H11-1G | 8 A, 80 V NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | KSH44H11ITU vs MJD44H11-1G |
MJD44H11I | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | KSH44H11ITU vs MJD44H11I |
MJD44H11-1G | 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | KSH44H11ITU vs MJD44H11-1G |
MJD44H11-1 | 8A, 80V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH44H11ITU vs MJD44H11-1 |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | KSH44H11ITU vs KSH44H11ITU |