-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 80 V NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9147
|
Newark | Bip Dpak Npn 8A 80V Sl Rohs Compliant: Yes |Onsemi MJD44H11-1G Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.6720 | Buy Now |
DISTI #
26K4444
|
Newark | Power Transistor, Npn, 80V, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Dc Collector Current:8A, Power Dissipation Pd:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Dc Current Gain Hfe:60Hfe Rohs Compliant: Yes |Onsemi MJD44H11-1G Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.5100 | Buy Now |
DISTI #
30AC9900
|
Newark | Transistor, Npn, 80V, 8A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:85Mhz, Power Dissipation Pd:20W, Dc Collector Current:8A, Dc Current Gain Hfe:60Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD44H11-1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.7900 | Buy Now |
DISTI #
MJD44H11-1GOS-ND
|
DigiKey | TRANS NPN 80V 8A IPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2521 / $0.7600 | Buy Now |
DISTI #
MJD44H11-1G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: MJD44H11-1G) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2476 / $0.2956 | Buy Now |
DISTI #
863-MJD44H11-1G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 80V 20W NPN RoHS: Compliant | 0 |
|
$0.2430 / $0.6600 | Order Now |
|
Future Electronics | MJD44H11 Series 80 V 8 A 1.75 W NPN Complementary Power Transistor - IPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2625 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2500 / $0.2900 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ | ||
DISTI #
MJD44H11-1G
|
TME | Transistor: NPN, bipolar, 80V, 8A, 20W, DPAK3 Min Qty: 1 | 0 |
|
$0.3900 / $0.8000 | RFQ |
DISTI #
MJD44H11-1G
|
Avnet Asia | Trans GP BJT NPN 80V 8A 3-Pin(3+Tab) IPAK Rail (Alt: MJD44H11-1G) RoHS: Compliant Min Qty: 2625 Package Multiple: 75 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2349 / $0.2853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD44H11-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD44H11-1G
onsemi
8 A, 80 V NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MJD44H11-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44H11-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11I | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | MJD44H11-1G vs MJD44H11I |
KSH44H11ITU | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-251AA, PLASTIC, IPAK-3 | Rochester Electronics LLC | MJD44H11-1G vs KSH44H11ITU |
KSH44H11I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | MJD44H11-1G vs KSH44H11I |
MJD44H11-1G | 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | MJD44H11-1G vs MJD44H11-1G |
MJD44H11-I | 8 A, 80 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | MJD44H11-1G vs MJD44H11-I |
KSH44H11ITU | NPN Epitaxial Silicon Transistor, 5040-TUBE | onsemi | MJD44H11-1G vs KSH44H11ITU |
MJD44H11-1 | 8A, 80V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD44H11-1G vs MJD44H11-1 |
MJD44H11-1 | 8A, 80V, NPN, Si, POWER TRANSISTOR, DPAK-3 | onsemi | MJD44H11-1G vs MJD44H11-1 |