Datasheets
KS8995M by:

LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128

Part Details for KS8995M by Micrel Inc

Overview of KS8995M by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for KS8995M

Part # Distributor Description Stock Price Buy
Quest Components LAN SWITCHING CIRCUIT, CMOS, PQFP128 279
  • 1 $11.9194
  • 66 $7.1516
  • 141 $6.8537
$6.8537 / $11.9194 Buy Now

Part Details for KS8995M

KS8995M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KS8995M Part Data Attributes:

KS8995M Micrel Inc
Buy Now Datasheet
Compare Parts:
KS8995M Micrel Inc LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Package Description PLASTIC, QFP-128
Reach Compliance Code not_compliant
JESD-30 Code R-PQFP-G128
JESD-609 Code e0
Length 20 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape RECTANGULAR
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type LAN SWITCHING CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for KS8995M

This table gives cross-reference parts and alternative options found for KS8995M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8995M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSZ8995MI DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995MI
KS8995MI LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 Micrel Inc KS8995M vs KS8995MI
KSZ8995M DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995M
Part Number Description Manufacturer Compare
KS8995X LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 Microchip Technology Inc KS8995M vs KS8995X
IP175DLFI Support Circuit, 1-Trnsvr, PQFP128, IC Plus Corp KS8995M vs IP175DLFI
KSZ8995XA DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995XA
KS8995FQ DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KS8995FQ
KSZ8995MAI DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995MAI
KSZ8995FQI DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995FQI
KS8995X LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 Micrel Inc KS8995M vs KS8995X
KS8995MAI LAN Switching Circuit, CMOS, PQFP128 Microchip Technology Inc KS8995M vs KS8995MAI
KSZ8995MI DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995MI
KSZ8995M DATACOM, LAN SWITCHING CIRCUIT, PQFP128 Microchip Technology Inc KS8995M vs KSZ8995M

KS8995M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS8995M by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS8995M by Micrel Inc

  • Please alert me when KS8995M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KS8995M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS8995M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KS8995M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS8995M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS8995M by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: