Part Details for KS8995FQ by Microchip Technology Inc
Overview of KS8995FQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KS8995FQ
KS8995FQ CAD Models
KS8995FQ Part Data Attributes:
|
KS8995FQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KS8995FQ
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for KS8995FQ
This table gives cross-reference parts and alternative options found for KS8995FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8995FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8995FQI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8995FQ vs KS8995FQI |
KS8995MAI | LAN Switching Circuit, CMOS, PQFP128 | Microchip Technology Inc | KS8995FQ vs KS8995MAI |
KSZ8995FQI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8995FQ vs KSZ8995FQI |
KS8995MA | LAN Switching Circuit, CMOS, PQFP128 | Microchip Technology Inc | KS8995FQ vs KS8995MA |
KSZ8995MA | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8995FQ vs KSZ8995MA |
KSZ8995MAI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8995FQ vs KSZ8995MAI |
KSZ8995FQI-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | KS8995FQ vs KSZ8995FQI-TR |