Part Details for 84069012X by Harris Semiconductor
Overview of 84069012X by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 84069012X
84069012X CAD Models
84069012X Part Data Attributes:
|
84069012X
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
84069012X
Harris Semiconductor
Control/Command Signal Generator, 8MHz, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | S-CQCC-N20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for 84069012X
This table gives cross-reference parts and alternative options found for 84069012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84069012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84069012X | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84069012X vs 84069012X |
IR82C88 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 84069012X vs IR82C88 |
MR82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84069012X vs MR82C88/B |
CR82C88 | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | 84069012X vs CR82C88 |
84069012A | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | 84069012X vs 84069012A |
CS82C88 | 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | 84069012X vs CS82C88 |
84069012C | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 84069012X vs 84069012C |
KS82C88A-8IL | Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20 | Samsung Semiconductor | 84069012X vs KS82C88A-8IL |
84069012C | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | 84069012X vs 84069012C |
MR82C88/883 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 84069012X vs MR82C88/883 |