Part Details for M5L8288P by Mitsubishi Electric
Overview of M5L8288P by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5L8288P
M5L8288P CAD Models
M5L8288P Part Data Attributes
|
M5L8288P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5L8288P
Mitsubishi Electric
Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8088; 8086 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for M5L8288P
This table gives cross-reference parts and alternative options found for M5L8288P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5L8288P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D8288B | AMD | Check for Price | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | M5L8288P vs D8288B |
KS82C88A-10CP | Samsung Semiconductor | Check for Price | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | M5L8288P vs KS82C88A-10CP |
TP8288 | Intel Corporation | Check for Price | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | M5L8288P vs TP8288 |
P8288 | Intel Corporation | Check for Price | Control/Command Signal Generator, 10MHz, CMOS, PDIP20 | M5L8288P vs P8288 |
SAB8288A-P | Siemens | Check for Price | Control/Command Signal Generator, 10MHz, Bipolar, PDIP20 | M5L8288P vs SAB8288A-P |
D8288 | AMD | Check for Price | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | M5L8288P vs D8288 |