Part Details for KS82C55A-8IP by Samsung Semiconductor
Overview of KS82C55A-8IP by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS82C55A-8IP
KS82C55A-8IP CAD Models
KS82C55A-8IP Part Data Attributes
|
KS82C55A-8IP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C55A-8IP
Samsung Semiconductor
Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.197 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for KS82C55A-8IP
This table gives cross-reference parts and alternative options found for KS82C55A-8IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C55A-8IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | KS82C55A-8IP vs P82C55A |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C55A-8IP vs CA82C55A-8ID |
5962R9581901VQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | KS82C55A-8IP vs 5962R9581901VQX |
CA82C55A-8EP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | KS82C55A-8IP vs CA82C55A-8EP |
CA82C55A-8CD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | KS82C55A-8IP vs CA82C55A-8CD |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | KS82C55A-8IP vs CA82C55A-8IP |
TP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | KS82C55A-8IP vs TP82C55A-2 |
ID82C55A | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | KS82C55A-8IP vs ID82C55A |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | KS82C55A-8IP vs CA82C55A-8CP |
MD82C55A/B | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | KS82C55A-8IP vs MD82C55A/B |