Part Details for CA82C55A-8CD by Integrated Device Technology Inc
Overview of CA82C55A-8CD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA82C55A-8CD
CA82C55A-8CD CAD Models
CA82C55A-8CD Part Data Attributes
|
CA82C55A-8CD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-8CD
Integrated Device Technology Inc
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-8CD
This table gives cross-reference parts and alternative options found for CA82C55A-8CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-8CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8406602QA | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24 | CA82C55A-8CD vs 8406602QA |
ID82C55A | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | CA82C55A-8CD vs ID82C55A |
CA82C55A-8MD | Calmos Systems Inc | Check for Price | Parallel IO Port, CMOS, CDIP40 | CA82C55A-8CD vs CA82C55A-8MD |
CD82C55A | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | CA82C55A-8CD vs CD82C55A |
8406602QX | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, CERAMIC, DIP-24 | CA82C55A-8CD vs 8406602QX |
CA82C55A-8ED | Tundra Semiconductor Corp | Check for Price | Parallel IO Port, CMOS, CDIP40, | CA82C55A-8CD vs CA82C55A-8ED |
IP82C55A | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | CA82C55A-8CD vs IP82C55A |