CA82C55A-8ID
Description: Parallel IO Port, CMOS, CDIP40

Overview of CA82C55A-8ID by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CA82C55A-8ID by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA82C55A-8ID by Integrated Device Technology Inc

CA82C55A-8ID
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
Reach Compliance Code
unknown
Clock Frequency-Max
8 MHz
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e0
Number of I/O Lines
24
Number of Ports
3
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. CA82C55A-8ID
    Integrated Device Technology Inc
    Parallel IO Port, CMOS, CDIP40
    VS

Alternate Parts for CA82C55A-8ID

This table gives cross-reference parts and alternative options found for CA82C55A-8ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-8ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P82C55A Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 AMD CA82C55A-8ID vs P82C55A
5962R9581901VQX Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation CA82C55A-8ID vs 5962R9581901VQX
CA82C55A-8EP Parallel I/O Port, 24 I/O, CMOS, PDIP40 Integrated Device Technology Inc CA82C55A-8ID vs CA82C55A-8EP
CA82C55A-8CD Parallel I/O Port, 24 I/O, CMOS, CDIP40 Integrated Device Technology Inc CA82C55A-8ID vs CA82C55A-8CD
CA82C55A-8IP Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp CA82C55A-8ID vs CA82C55A-8IP
TP82C55A-2 Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 Intel Corporation CA82C55A-8ID vs TP82C55A-2
ID82C55A CMOS Programmable Peripheral Interface, CERDIP, /Tube Renesas Electronics Corporation CA82C55A-8ID vs ID82C55A
CA82C55A-8CP Parallel I/O Port, 24 I/O, CMOS, PDIP40 Integrated Device Technology Inc CA82C55A-8ID vs CA82C55A-8CP
MD82C55A/B CMOS Programmable Peripheral Interface, CERDIP, /Tube Renesas Electronics Corporation CA82C55A-8ID vs MD82C55A/B
8406602QX Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation CA82C55A-8ID vs 8406602QX
Part Number Description Manufacturer Compare
N82C55A Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation CA82C55A-8ID vs N82C55A
CA82C55A-8IJ Parallel I/O Port, 24 I/O, CMOS, CDIP40 Integrated Device Technology Inc CA82C55A-8ID vs CA82C55A-8IJ
KS82C55A-8CL Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 Samsung Semiconductor CA82C55A-8ID vs KS82C55A-8CL
TP82C55A-2 Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 Intel Corporation CA82C55A-8ID vs TP82C55A-2
CA82C55A-8MJ Parallel I/O Port, 24 I/O, CMOS, CDIP40 Integrated Device Technology Inc CA82C55A-8ID vs CA82C55A-8MJ
5962R9581901QQC 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 Intersil Corporation CA82C55A-8ID vs 5962R9581901QQC
P82C55A Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 AMD CA82C55A-8ID vs P82C55A
MD82C55A/B CMOS Programmable Peripheral Interface, CERDIP, /Tube Renesas Electronics Corporation CA82C55A-8ID vs MD82C55A/B
CA82C55A-8IN Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 Tundra Semiconductor Corp CA82C55A-8ID vs CA82C55A-8IN
CS82C55A96 24 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, MS-018AC, LCC-44 Intersil Corporation CA82C55A-8ID vs CS82C55A96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C55A-8ID by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C55A-8ID by Integrated Device Technology Inc

  • Please alert me when CA82C55A-8ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA82C55A-8ID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C55A-8ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA82C55A-8ID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C55A-8ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C55A-8ID by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: