There are no models available for this part yet.
Overview of CS82C55A96 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS82C55A96 by Intersil Corporation
Part Data Attributes for CS82C55A96 by Intersil Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
LPCC
|
Package Description
|
PLCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Moisture Sensitivity Level
|
4
|
Number of I/O Lines
|
24
|
Number of Ports
|
3
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for CS82C55A96
This table gives cross-reference parts and alternative options found for CS82C55A96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C55A96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS82C55AZ | CMOS Programmable Peripheral Interface; PLCC44; Temp Range: See Datasheet | Intersil Corporation | CS82C55A96 vs IMS82C55AZ |
IS82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CS82C55A96 vs IS82C55AZ |
CS82C55A | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Rochester Electronics LLC | CS82C55A96 vs CS82C55A |
IS82C55A | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Rochester Electronics LLC | CS82C55A96 vs IS82C55A |
KS82C55A-8CL | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C55A96 vs KS82C55A-8CL |
TN82C55A | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS82C55A96 vs TN82C55A |
KS82C55A-8IL | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C55A96 vs KS82C55A-8IL |
CA82C55A-8IN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CS82C55A96 vs CA82C55A-8IN |
IS82C55A96 | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Rochester Electronics LLC | CS82C55A96 vs IS82C55A96 |
CS82C55AZ | CMOS Programmable Peripheral Interface, PLCC, /Tube | Renesas Electronics Corporation | CS82C55A96 vs CS82C55AZ |